
TB31206FN(EL)
Obsolete
Phase Locked Loops - PLL Phase Lock Loop
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Phase Locked Loops - PLL | |
| Type | PLL Frequency Synthesizer | |
| Number of Circuits | 1 Circuit | |
| Maximum Input Frequency | 1.1 GHz | |
| Minimum Input Frequency | 1 MHz | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.7 V | |
| Technology | Si | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-16 | |
| Packaging | Reel | |
| Operating Supply Voltage | 3 V | |
| Product Type | PLLs - Phase Locked Loops | |
| Series | TB3120 | |
| Subcategory | Wireless & RF Integrated Circuits |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8542330001 |
| TARIC | 8542330000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?