Reference Only
TB3530/TB3531
Cable Ties HOOK/LOOP FSTNR BLK 1 IN X 10 FT RUBBER.
Datasheet
TB3530/TB3531 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product | Hook and Loop Ties | |
| Length | 10 ft | |
| Width | 1 in | |
| Color | Black | |
| Material | Nylon | |
| Packaging | Roll | |
| Product Type | Cable Ties | |
| Series | SJ3530, SJ3531 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05111192008 70006706454 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,64 € | 15,64 € | |
| 13,30 € | 133,00 € | |
| 12,46 € | 311,50 € | |
| 11,86 € | 593,00 € | |
| 11,30 € | 1.130,00 € | |
| 10,60 € | 2.650,00 € | |
| 10,09 € | 5.045,00 € |
Need more?