Reference Only
TB3571/TB3572
Cable Ties HOOK/LOOP FSTNR BLK 1 IN X 10 FT ACRYLIC.
Datasheet
TB3571/TB3572 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product | Hook and Loop Ties | |
| Length | 10 ft | |
| Width | 1 in | |
| Color | Black | |
| Material | Nylon | |
| Packaging | Bag | |
| Product Type | Cable Ties | |
| Series | SJ3571, SJ3572 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05111192004 7010302387 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3926909790 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,77 € | 222,16 € | |
| 26,53 € | 636,72 € | |
| 25,51 € | 1.428,56 € | |
| 24,47 € | 2.544,88 € | |
| 23,50 € | 6.016,00 € |
Need more?