Reference Only

TB400-05

Barrier Terminal Blocks BARRIER BLOCK.

Manufacturer:

Mfr Part:
TB400-05

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions5 Position
Pitch17.45 mm
Current Rating75 A
Voltage Rating600 V
Wire Gauge Min14 AWG
Wire Gauge Max10 AWG
TypeTerminal Block
Number of Rows2 Row
Mounting StylePanel Mount
SeriesTB400
PackagingBulk
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Height0.76 in
Housing MaterialThermoplastic (TP)
Length4.58 in
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Width1.81 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
34,86 €1.743,00 €
Need more?