Reference Only
TB4575
Cable Ties 1 IN X 10 FT CLR/BLK DUAL LOCK FASTENER.
Datasheet
TB4575 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product | Hook and Loop Ties | |
| Length | 10 ft | |
| Width | 1 in | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Packaging | Bag | |
| Product Type | Cable Ties | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05111107815 7100026081 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3926909790 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,65 € | 237,20 € | |
| 28,42 € | 682,08 € | |
| 26,75 € | 1.498,00 € | |
| 26,28 € | 2.733,12 € | |
| 25,42 € | 6.507,52 € |
Need more?