Reference Only
TB62208FTG,C8,EL
Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC 40V 1.8A.
Datasheet
TB62208FTG,C8,EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Stepper Motor Controllers / Drivers | |
| Type | 2 Phase | |
| Output Current | 1.2 A | |
| Operating Supply Current | 5 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | QFN-48 | |
| Supply Voltage - Max | 5 V | |
| Packaging | Reel | |
| Load Voltage Rating | 10 V to 38 V | |
| Number of Outputs | 2 Output | |
| Operating Frequency | 100 kHz | |
| Output Voltage | 40 V | |
| Pd - Power Dissipation | 1.3 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,28 € | 2.560,00 € | |
| 1,25 € | 5.000,00 € |
Need more?