Reference Only
TB6634FNG,C,8,EL
Motor / Motion / Ignition Controllers & Drivers Brushless Motor Driver IC 18V 0.002A.
Datasheet
TB6634FNG,C,8,EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushless DC Motor Controllers | |
| Type | 3 Phase | |
| Operating Supply Current | 6 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 115 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-30 | |
| Supply Voltage - Max | 16.5 V | |
| Supply Voltage - Min | 6 V | |
| Packaging | Reel | |
| Number of Outputs | 3 Output | |
| Operating Frequency | 4.5 MHz | |
| Pd - Power Dissipation | 1.1 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,48 € | 2.960,00 € | |
| 1,44 € | 5.760,00 € |
Need more?