Reference Only
TB9044AFNG,EL
Power Management Specialized - PMIC
Datasheet
TB9044AFNG,EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Power Management Specialized - PMIC | |
| Type | Automotive | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSSOP-48 | |
| Output Current | 400 mA | |
| Input Voltage, Max | 6 V | |
| Input Voltage, Min | 6 V | |
| Maximum Output Voltage | 5.1 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Input Voltage Range | 6 V | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 350 mA | |
| Operating Supply Voltage | 2.7 V to 28 V | |
| Output Voltage Range | 4.9 V to 5.1 V | |
| Pin Count | 48 | |
| Product Type | Power Management Specialized - PMIC | |
| Product | DC/DC Converters and Multi Output Regulators | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?