Reference Only
TBC20-11EGWA
Obsolete
LED Displays & Accessories RED/GREEN DIFFUSED 5X7 DOT MATRIX
Datasheet
TBC20-11EGWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Display Type | 5 x 7 Dot Matrix | |
| Number of Digits | 1 Digit | |
| Character Size | 2 in | |
| Illumination Color | Red, Green | |
| Wavelength | 625 nm, 568 nm | |
| Configuration | Common Cathode | |
| Luminous Intensity | 12000 ucd, 16000 ucd | |
| If - Forward Current | 25 mA | |
| Vf - Forward Voltage | 2 V, 2.2 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | LED Displays | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?