
TBF-14S-1PS
Circular MIL Spec Connector .
Datasheet
TBF-14S-1PS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Insert Arrangement | 14S-01 | |
| Product | Receptacles | |
| Shell Size | 14S | |
| Shell Style | Thru-Bulkhead | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Solder | |
| Mounting Style | Wall Mount | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | U10-074014-001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,66 € | 566,50 € | |
| 21,93 € | 1.096,50 € | |
| 21,20 € | 2.120,00 € | |
| 20,03 € | 5.007,50 € | |
| 19,45 € | 9.725,00 € |
Need more?