Reference Only
TBU-DT085-300-WH
Board Mount Surge Protectors Dual Unidirectional TBU Device.
Datasheet
TBU-DT085-300-WH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Board Mount Surge Protectors | |
| Termination Style | SMD/SMT | |
| Package / Case | DFN | |
| Voltage Rating | 850 V | |
| Current Rating | 600 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Compliance | UL | |
| Features | Overcurrent and Overvoltage | |
| For Use With | Ethernet Ports, Protection Modules and Dongles, Test Equipment | |
| Product Type | Board Mount Surge Protectors | |
| Series | TBU-DT | |
| Subcategory | Surge Suppressors | |
| Type | Ethernet Protector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8541500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,745 € | 6.705,00 € |
Need more?