Reference Only
TBU-PL060-100-WH
Board Mount Surge Protectors Dual 50ohm TBU Devce Bi-directional.
Datasheet
TBU-PL060-100-WH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Board Mount Surge Protectors | |
| Termination Style | SMD/SMT | |
| Package / Case | DFN | |
| Voltage Rating | 350 V | |
| Current Rating | 100 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Compliance | UL | |
| Features | Overcurrent and Overvoltage | |
| Product Type | Board Mount Surge Protectors | |
| Series | TBU-PL | |
| Subcategory | Surge Suppressors | |
| Type | High Speed Protector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8541500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,562 € | 5.058,00 € |
Need more?
Available Regional Inventory
3.000 available now at tti.com