Reference Only
TC-2810-50ML
Chemicals Thermally Conductive Epoxy Adhesive, Duo-Pak, 50mL.
Datasheet
TC-2810-50ML DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Thermally Conductive Adhesives | |
| Type | Thermal Conductive Gel Paste | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 7100170986 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 95,03 € | 1.140,36 € | |
| 95,02 € | 2.280,48 € | |
| 93,11 € | 5.586,60 € | |
| 91,47 € | 9.878,76 € |
Need more?