Reference Only
TC-32349-000
Audio Cables / Video Cables / RCA Cables Rubber earphone cable w/1-button mic
Datasheet
TC-32349-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Audio Cables / Video Cables / RCA Cables | |
| Type | Audio Cable | |
| Connector End A | 3.5 mm Stereo Plug | |
| Connector End B | Wire | |
| Number of Conductors | 2 Conductor | |
| Cable Length | 1.2 m | |
| Series | TC | |
| Current Rating | 400 uA | |
| Gender | Male | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| Product Type | AV Cables | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 2 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8518302000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?