Reference Only

TC-35030-000

Bluetooth Development Tools - 802.15.1

Manufacturer:

Mfr Part:
TC-35030-000

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryBluetooth Development Tools - 802.15.1
ProductReference Design Kits
Operating Supply Voltage3 V to 4.2 V
Dimensions69 mm x 29 mm x 42 mm
Product TypeBluetooth Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8518302000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?