Reference Only
TC-400-4310M-X
RF Connectors / Coaxial Connectors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| RF Series | 4.3-10 | |
| Gender | Plug (Pin) | |
| Orientation | Straight | |
| Cable Type | FBT-400 | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | TC | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 3190-6272 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,10 € | 353,60 € | |
| 21,42 € | 535,50 € | |
| 19,75 € | 987,50 € | |
| 18,92 € | 1.892,00 € | |
| 17,78 € | 4.445,00 € | |
| 17,11 € | 8.555,00 € |
Need more?
Available Regional Inventory
15 available now at tti.com