Reference Only
TC-402-KM-SS
RF Connectors / Coaxial Connectors TFlex 402, 2.92 mm, male, straight
Datasheet
TC-402-KM-SS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | RF Connectors | |
| RF Series | 2.92 mm | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 26.5 GHz | |
| Orientation | Straight | |
| Polarity | Standard | |
| Cable Type | TFlex-402 | |
| Body Style | Straight | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Insulator Material | Fluorinated Ethylene Propylene (FEP) | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | TFlex 402 | |
| Subcategory | RF Interconnects | |
| Tradename | Tflex | |
| Part # Aliases | 3190-2842 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?