Reference Only
TC-600-716M-X
RF Connectors / Coaxial Connectors .
Datasheet
TC-600-716M-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | 7/16 | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | FBT-600 | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | TC | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 3190-2642 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,80 € | 361,20 € | |
| 24,18 € | 604,50 € | |
| 23,03 € | 1.151,50 € | |
| 21,93 € | 2.193,00 € | |
| 20,56 € | 5.140,00 € |
Need more?