Reference Only
TC-XF045-MCXM
New Product
RF Connectors / Coaxial Connectors MCX, male, straight connector; Compatible with XF-045.
Datasheet
TC-XF045-MCXM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | MCXM | |
| Gender | Pin (Male) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Body Style | Straight | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Frequency | 18 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Tradename | XtendedFlex |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,33 € | 123,30 € | |
| 11,55 € | 288,75 € | |
| 11,00 € | 550,00 € | |
| 10,47 € | 1.047,00 € | |
| 9,82 € | 2.455,00 € | |
| 9,35 € | 4.675,00 € | |
| 9,20 € | 9.200,00 € |
Need more?