Reference Only
TC201-TW-B
Rocker Switches 1-pole, ON - OFF - ON, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated White Rocker Switch with .250 Tab (Q.C.).
Datasheet
TC201-TW-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Rocker Switch | |
| Illuminated | Non-Illuminated | |
| Product Type | Rocker Switches | |
| Series | T | |
| Subcategory | Switches | |
| Part # Aliases | 100-04280000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,64 € | 364,00 € | |
| 3,51 € | 877,50 € | |
| 3,42 € | 1.710,00 € | |
| 3,36 € | 3.360,00 € | |
| 3,34 € | 8.350,00 € |
Need more?