Reference Only
TC35661SBG-501(EL)
Obsolete
RF Transceiver RFCMOS Bluetooth 4.0 SPP BLE -91dB 52MHz
Datasheet
TC35661SBG-501(EL) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | RF Transceiver | |
| Type | Bluetooth | |
| Frequency Range | 13 MHz to 52 MHz | |
| Maximum Data Rate | 2 Mb/s | |
| Supply Voltage - Min | 1.7 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Interface Type | I2C, I2S, SPI, UART, USB2 | |
| Package / Case | TFBGA-64 | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Pin Count | 64 | |
| Product Type | RF Transceiver | |
| Sensitivity | - 91 dBm | |
| Series | TC35661 | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | Si | |
| Tradename | Transferjet |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991 |
| HTS | 8542390010 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?