Reference Only
TC35661SBG-503(EL)
Obsolete
RF Transceiver Bluetooth 4.2 ROM IC 3.6V 63mA 2dBm
Datasheet
TC35661SBG-503(EL) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | RF Transceiver | |
| Type | Bluetooth | |
| Frequency Range | 2.4 GHz to 2.4835 GHz | |
| Maximum Data Rate | 4.33 Mb/s | |
| Supply Voltage - Min | 1.7 V | |
| Supply Voltage - Max | 3.6 V | |
| Supply Current Receiving | 54 mA | |
| Supply Current Transmitting | 30 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Interface Type | Serial | |
| Package / Case | TFBGA-64 | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Dimensions | 5 mm x 5 mm x 1.2 mm | |
| Operating Supply Voltage | 1.8 V/3.3 V | |
| Pin Count | 64 | |
| Product Type | RF Transceiver | |
| Sensitivity | - 91 dBm | |
| Series | TC35661SBG-503 | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8542390010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?