Reference Only
TC35678FSG-002(ELC
Obsolete
RF Transceiver Bluetooth 4.2 BLE IC 3.6V 3.3mA 0dBm
Datasheet
TC35678FSG-002(ELC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | RF Transceiver | |
| Type | Bluetooth | |
| Frequency Range | 2.4 GHz to 2.4835 GHz | |
| Maximum Data Rate | 921.6 kb/s | |
| Supply Voltage - Min | 1.8 V | |
| Supply Voltage - Max | 3.6 V | |
| Supply Current Receiving | 3.3 mA | |
| Supply Current Transmitting | 3.3 mA | |
| Output Power | 0 dBm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Interface Type | Serial | |
| Package / Case | QFN-40 | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Dimensions | 5 mm x 5 mm x 0.9 mm | |
| Operating Supply Voltage | 1.8 V to 3.6 V | |
| Pin Count | 40 | |
| Product Type | RF Transceiver | |
| Sensitivity | - 93.5 dBm | |
| Series | TC35678FSG-002 | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?