Reference Only
TC52
Obsolete
Aluminum Electrolytic Capacitors - Axial Leaded 10uF 250V
Datasheet
TC52 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 250 VDC | |
| Diameter | 15.88 mm | |
| Length | 28.58 mm (1.125 in) | |
| Life | 1000 Hour | |
| Product | General Purpose Electrolytic Capacitors | |
| Tolerance | - 10 %, + 50 % | |
| Ripple Current | 220 mA | |
| ESR | 12.22 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TC | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Type | Aluminum Electrolytic Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?