Reference Only
TC74HC165AP(F)
Counter Shift Registers CMOS Logic IC 15ns 4mA 2.0 to 6.0V.
Datasheet
TC74HC165AP(F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Counter Shift Registers | |
| Logic Family | HC | |
| Packaging | Tube | |
| Product Type | Counter Shift Registers | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,362 € | 9,05 € | |
| 0,36 € | 36,00 € | |
| 0,312 € | 156,00 € | |
| 0,306 € | 306,00 € | |
| 0,298 € | 745,00 € | |
| 0,29 € | 1.450,00 € |
Need more?