Reference Only
TC74HC4052AFTELM
Obsolete
Encoders, Decoders, Multiplexers & Demultiplexers 74HC CMOS logic IC Dual 4-Ch 15ns 6V
Datasheet
TC74HC4052AFTELM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Product | Multiplexers / Demultiplexers | |
| Logic Family | HC | |
| Number of Input Lines | 2 Input | |
| Number of Output Lines | 8 Output | |
| Package / Case | TSSOP-16 | |
| Supply Voltage - Min | 2 V | |
| Supply Voltage - Max | 6 V | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Pd - Power Dissipation | 180 mW | |
| Product Type | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Series | TC74HC4052 | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?