Reference Only

TC74VCX2125FTEL

Buffers & Line Drivers CMOS Logic IC 3.7ns 12mA 1.8 to 3.6V.

Manufacturer:

Mfr Part:
TC74VCX2125FTEL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBuffers & Line Drivers
Logic FamilyVCX
Number of Input Lines4 Input
Number of Output Lines4 Output
PolarityNon-Inverting
High Level Output Current- 12 mA
Low Level Output Current12 mA
Quiescent Current20 uA
Supply Voltage - Min1.8 V
Supply Voltage - Max3.6 V
Operating Supply Current20 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Product TypeBuffers & Line Drivers
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2.000 / Multiples: 1)
Quantity Unit PriceExt. Price
0,10 €200,00 €
Need more?
Contact Us