Reference Only
TC75W70L8X,LF
Obsolete
Analog Comparators Comparator (CMOS)
Datasheet
TC75W70L8X,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Analog Comparators | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-902-8 | |
| Number of Channels | 2 Channel | |
| Output Type | Push-Pull | |
| Response Time | 14 ns | |
| Comparator Type | General Purpose | |
| Supply Voltage - Min | 1.3 V | |
| Supply Voltage - Max | 5.5 V | |
| Operating Supply Current | 27 uA | |
| Vos - Input Offset Voltage | 1 mV | |
| Ib - Input Bias Current | 1 pA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TC75W70 | |
| Packaging | Reel | |
| Input Type | CMOS | |
| Ios - Input Offset Current | 1 pA | |
| Pd - Power Dissipation | 300 mW | |
| Product Type | Analog Comparators | |
| Product | Analog Comparators | |
| Propagation Delay Time | 800 ns | |
| Shutdown | No Shutdown | |
| Subcategory | Amplifier ICs | |
| Vcm - Common Mode Voltage | 3 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?