Reference Only
TC7QPB9306FT-EL(M)
Bus Transceivers Low Voltage LP 4-Bit Dual Supply Switch
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Bus Transceivers | |
| Logic Family | QPB | |
| Propagation Delay Time | 0.3 ns | |
| Package / Case | VSSOP-14 | |
| Supply Voltage - Min | - 500 mV | |
| Supply Voltage - Max | 7 V | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 5 Channel | |
| Pd - Power Dissipation | 180 mW | |
| Product Type | Bus Transceivers | |
| Product | Dual Supply Bus Switches | |
| Series | TC7QPB9306 | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?