Reference Only
TC7S66FT5LFT
Obsolete
Analog Switch ICs L-MOS High-Speed SGL 8ns 2 - 12V VCC
Datasheet
TC7S66FT5LFT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Analog Switch ICs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-5 | |
| Number of Channels | 1 Channel | |
| Configuration | 1 x SPST | |
| On Resistance - Max | 160 Ohms | |
| Supply Voltage - Min | 2 V | |
| Supply Voltage - Max | 12 V | |
| On Time - Max | 18 ns | |
| Off Time - Max | 27 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TC7S66 | |
| Packaging | Reel | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | Analog Switch ICs | |
| Subcategory | Switch ICs | |
| Supply Current - Max | 8 uA | |
| Supply Type | Single Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?