
TC7SBL66CFU(T5LC,E
Digital Bus Switch ICs LV Low Cap BUS 7pF VCC 1.65 to 3.6V
Datasheet
TC7SBL66CFU(T5LC,E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Digital Bus Switch ICs | |
| Number of Bits | 1 bit | |
| Packaging | Tube | |
| Product Type | Digital Bus Switch ICs | |
| Series | TC7SBL66 | |
| Subcategory | Switch ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?