
TC7SL32FU (TE85L)
Logic Gates
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Logic Gates | |
| Number of Gates | 1 Gate | |
| Logic Family | SL | |
| Number of Input Lines | 2 Input | |
| Number of Output Lines | 1 Output | |
| Low Level Output Current | 2.6 mA | |
| High Level Output Current | - 2.6 mA | |
| Propagation Delay Time | 15 ns | |
| Supply Voltage - Min | 1 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Logic Type | CMOS | |
| Product Type | Logic Gates | |
| Series | TC7SL32 | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8542319000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?