
TC7SPN3125TU
Translation - Voltage Levels Bus Tranvcr Lo-Noise 1-Bit Unidirectional
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Translation - Voltage Levels | |
| Type | Buffer/Level Translator | |
| Logic Type | Translator | |
| Package / Case | UF-6 | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.1 V | |
| Series | TC7SPN3125 | |
| Propagation Delay Time | 43 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Logic Family | SPN | |
| Packaging | Reel | |
| Product Type | Translation - Voltage Levels | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Application Notes
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?