
TC7USB3212WBG(ELAH
Obsolete
USB Switch ICs Quad SPDT USB switch 1.95V, 45mA, 210mW
Datasheet
TC7USB3212WBG(ELAH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | USB Switch ICs | |
| Packaging | Reel | |
| Product Type | USB Switch ICs | |
| Series | TC7USB3212 | |
| Subcategory | Switch ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?