Reference Only
TCD2725BFG(Z,K,C)
Image Sensors CCD Linear Image Sensor - Color- 7450x3.
Datasheet
TCD2725BFG(Z,K,C) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Image Sensors | |
| Type | CCD Linear Image Sensor | |
| Image Size | 7450 x 3 | |
| Color Sensing | RGB | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 60 C | |
| Pixel Size - W x H | 4.7 um x 4.7 um | |
| Package / Case | CLCC-32 | |
| Operating Supply Voltage | 10 V | |
| Packaging | Tray | |
| Mounting Style | SMD/SMT | |
| Product Type | Image Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 10.5 V | |
| Supply Voltage - Min | 9.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541499500 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 76,75 € | 3.070,00 € | |
| 74,95 € | 8.994,00 € |
Need more?