
TCF100N
Industrial & Electrical Fuses
Datasheet
TCF100N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | TCF | |
| Product | Class CF Fuses | |
| Current Rating | 100 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Time Delay / Slow Blow | |
| Voltage Rating DC | 300 VDC | |
| Interrupt Rating | 300 kA | |
| Body Style | Square Body Blade Fuses | |
| Mounting Style | DIN | |
| Termination Style | Radial Blade Plug In | |
| Fuse Size / Group | Class CF | |
| Indicator Style | With Indicator | |
| Height | 32 mm | |
| Length | 76 mm | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Fuses | |
| Tradename | CUBEFuse | |
| Width | 25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?