Reference Only

TCFH30NWT

Fuse Holder .

Manufacturer:

Mfr Part:
TCFH30NWT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesTCF_RNW
ProductFuse Holders
Fuse Size / GroupClass CF
Mounting StyleHolder
Current Rating30 A
Termination StyleCartridge
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 75 C
Product TypeFuse Holders
SubcategoryFuses
TradenameCUBEFuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
34,25 €411,00 €
Need more?
Contact Us