Reference Only
TCM0605T-200-2P-T201
Common Mode Chokes / Filters 0605 10VDC 200ohm 100MHz 0.1A.
Datasheet
TCM0605T-200-2P-T201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | TCM-T | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 2 Channel | |
| Inductance | 3 nH | |
| Impedance | 20 Ohms | |
| Maximum DC Current | 100 mA | |
| Maximum DC Resistance | 2.5 Ohms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | 0.65 mm x 0.5 mm x 0.3 mm | |
| Length | 0.65 mm | |
| Width | 0.5 mm | |
| Height | 0.35 mm | |
| Packaging | Reel | |
| Product | Common Mode Filters | |
| Type | Ultra High Speed Filters | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 MHz | |
| Part # Aliases | TCM0605T-200-2P-T201 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?