Reference Only
TCP-400-NMC-LP
RF Connectors / Coaxial Connectors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| RF Series | N Type | |
| Gender | Plug (Pin) | |
| Orientation | Straight | |
| Cable Type | TCOM-400 | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 3190-6297 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,19 € | 376,09 € | |
| 32,51 € | 812,75 € | |
| 31,46 € | 1.573,00 € | |
| 30,41 € | 3.041,00 € | |
| 28,73 € | 7.182,50 € |
Need more?