
TCP40A
Industrial & Electrical Fuses
Datasheet
TCP40A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | TCP | |
| Product | Specialty Fuses | |
| Current Rating | 40 A | |
| Voltage Rating AC | 660 VAC to 690 VAC | |
| Voltage Rating DC | 460 VDC | |
| Body Style | Round Body Blade Fuses | |
| Mounting Style | Stud | |
| Termination Style | Bolt | |
| Fuse Size / Group | TCP | |
| Diameter | 22.2 mm | |
| Length | 56 mm | |
| Subcategory | Fuses | |
| Type | Ceramic Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?