Reference Only
TCR15AG18,LF
LDO Voltage Regulators LDO Linear Voltage Regulator 1.5A 1.8V.
Datasheet
TCR15AG18,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | WCSP-6F-6 | |
| Output Voltage | 1.8 V | |
| Output Current | 1.5 A | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Quiescent Current | 25 uA | |
| Input Voltage, Min | 2.5 V | |
| Input Voltage, Max | 6 V | |
| PSRR / Ripple Rejection - Typ | 95 dB | |
| Output Type | Fixed | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dropout Voltage | 120 mV | |
| Series | TCR15AG | |
| Packaging | Reel | |
| Dropout Voltage - Max | 216 mV | |
| Line Regulation | 0 mV | |
| Load Regulation | 3 mV | |
| Pd - Power Dissipation | 1.35 W | |
| Product Type | LDO Voltage Regulators | |
| Product | LDO Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Voltage Regulation Accuracy | 1 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative