Reference Only
TCW400-1213-004
Hall Effect / Magnetic Sensors - Industrial .
Datasheet
TCW400-1213-004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Hall Effect / Magnetic Sensors - Industrial | |
| Type | SSI | |
| Operating Supply Voltage | 5 V to 30 V | |
| Mounting Style | Panel Mount | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Current Rating | 40 mA | |
| Termination Style | M12 5-pin Connector | |
| Packaging | Bulk | |
| IP Rating | IP67 | |
| Lead Length | 0.5 m | |
| Product Type | Industrial Hall Effect / Magnetic Sensors | |
| Series | TCW4 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 30 V | |
| Supply Voltage - Min | 5 V | |
| Part # Aliases | TCW4_00//PSSB//12B13D5//S5D005// |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 253,80 € | 253,80 € | |
| 247,28 € | 1.236,40 € | |
| 241,21 € | 2.412,10 € |
Need more?