Reference Only
TD.10.5113
Antennas TD.10 Triton 5dBi 5.9GHz C-V2X Terminal Mount Dipole Antenna
Datasheet
TD.10.5113 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Outdoor Antennas | |
| Type | Dipole | |
| Minimum Frequency | 5.85 GHz | |
| Maximum Frequency | 5.925 GHz | |
| Protocol - Cellular, NBIoT, LTE | 5G NR, Cellular (NBIoT, LTE), DSRC | |
| Protocol - WiFi - 802.11 | 802.11, WLAN, WiFi 6E | |
| Mechanical Style | Whip | |
| Style | Tilt/Swivel | |
| Gain | 5.88 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 5.9 GHz | |
| Application | C-V2X, V2V, V2X, Wireless Communication | |
| Length | 169 mm | |
| Width | 13 mm | |
| Series | Triton | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?