Reference Only
TD62064APG(O,J,S)
Obsolete
Gate Drivers 4-Ch NPN Driver 1.5A 50V 5VCmos
Datasheet
TD62064APG(O,J,S) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Gate Drivers | |
| Product | Relay Drivers | |
| Mounting Style | Through Hole | |
| Package / Case | DIP-16 | |
| Output Current | 1.5 A | |
| Supply Voltage - Min | 2.5 V | |
| Supply Voltage - Max | 8 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TD62064A | |
| Packaging | Tray | |
| Operating Supply Current | 20 mA | |
| Pd - Power Dissipation | 1.4 W | |
| Pin Count | 16 | |
| Product Type | Gate Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?