
TD62783AFG(O,S,EL)
Obsolete
VFD Drivers 8-Ch NPN Driver 50V -500mA 5V
Datasheet
TD62783AFG(O,S,EL) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | VFD Drivers | |
| Series | TD62783 | |
| Operating Supply Voltage | 50 V | |
| Operating Supply Current | 2.5 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | SOP-18 | |
| Supply Voltage - Max | 50 V | |
| Packaging | Reel | |
| Maximum Output Current | - 500 mA | |
| Mounting Style | SMD/SMT | |
| Pd - Power Dissipation | 960 mW | |
| Product Type | VFD Drivers | |
| Subcategory | Driver ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?