Reference Only
TDGL2-1
Tuners FM/AM RADIOTUNER MOD.
Datasheet
TDGL2-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Tuners | |
| Type | Radio Tuner | |
| NF - Noise Figure | 60 dB | |
| Maximum Frequency | 1.62 MHz, 108 MHz | |
| Minimum Frequency | 522 kHz, 85.7 MHz | |
| Operating Supply Voltage | 3 V to 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Modulation Technique | AM, FM | |
| Moisture Sensitive | Yes | |
| Product Type | Tuners | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 3 V | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529908700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,01 € | 4.808,00 € |
Need more?