Reference Only
TDK-PMBus-I2C dongle
Obsolete
Interface Development Tools Programming Dongle: I2C and PMBus Devices from TDK
Datasheet
TDK-PMBus-I2C dongle DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Interface Development Tools | |
| Packaging | Bulk | |
| Interface Type | Adapter | |
| Product Type | Interface Development Tools | |
| Series | FS14xx | |
| Subcategory | Development Tools | |
| Tradename | uPOL | |
| Part # Aliases | TDK-PMBUS-I2C DONGLE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?