Reference Only
TE-MA762-LB-0.5
Obsolete
Adhesive Tapes DIE CUT ARROW 3"x500/ROLL LGT-BL
Datasheet
TE-MA762-LB-0.5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Description/Function | Factory automation safety and warning tape | |
| Color | Blue (Light Blue) | |
| Width - in | 3 in | |
| Width - mm | 76.2 mm | |
| Length - in | 6 in | |
| Length - mm | 152.4 mm | |
| Packaging | Roll | |
| Product Type | Tape | |
| Series | TE-VM | |
| Subcategory | Supplies | |
| Part # Aliases | CT94393001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Roll
Pricing not available for this package type
Need pricing?