
TEA5757HB-T
Tuners
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Flex | |
| Product Category | Tuners | |
| Type | Radio Tuner | |
| Maximum Frequency | 30 MHz, 150 MHz | |
| Minimum Frequency | 144 kHz, 50 MHz | |
| Minimum Operating Temperature | - 15 C | |
| Maximum Operating Temperature | + 60 C | |
| Package / Case | PQFP-44 | |
| Bus Type | I2C | |
| Modulation Technique | AM, FM | |
| Product Type | Tuners | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Supply Voltage - Max | 12 V | |
| Supply Voltage - Min | 2.5 V | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?