Reference Only
TEL-NOTEKIT-1
Circuit Protection Kits RADIO POWER SUPPLY TelNote Design Kit.
Datasheet
TEL-NOTEKIT-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Circuit Protection Kits | |
| Product | Design Kits | |
| Type | TVS Diode Kit | |
| Packaging | Bulk | |
| For Use With | Remote Radio Head DC Power Supply | |
| Product Type | Kits | |
| Subcategory | Circuit Protection Kits |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 61,86 € | 61,86 € | |
| 51,31 € | 256,55 € | |
| 47,72 € | 477,20 € | |
| 39,77 € | 1.988,50 € | |
| 37,12 € | 3.712,00 € | |
| 34,46 € | 8.615,00 € |
Need more?